
General purpose radial film capacitor featuring 68nF capacitance and 250V DC rating. Dielectric material is PET polyester with a 5% tolerance. Component dimensions are 7.2mm length, 6mm width, and 11mm height, with a 5.08mm lead pitch. Operates from 0°C to 105°C, with tin matte contact plating and through-hole mounting. Packaged on tape and reel for automated assembly.
Vishay BFC237049683 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 75% |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.283inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237049683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.