
Radial-leaded, through-hole metallized polyester film capacitor with 1nF capacitance and 10% tolerance. Features a 400V DC rated voltage and 220V AC rated voltage, operating from -55°C to 105°C. Constructed with a PET dielectric and tin-matte contact plating, this RoHS compliant component has a 5.08mm lead pitch and 0.5mm lead diameter. AEC-Q200 rated for demanding applications.
Vishay BFC237051102 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237051102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.