
General purpose radial film capacitor featuring a 400V DC rating and 220V AC rating. This PET dielectric capacitor offers a capacitance of 2.2nF with a 10% tolerance. Designed for through-hole mounting, it has a 5.08mm lead pitch, 0.5mm lead diameter, and operates from -55°C to 105°C. The component is housed in a rectangular plastic case with tin-plated leads and is RoHS compliant.
Vishay BFC237051222 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237051222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.