Radial film capacitor with 27nF capacitance and 5% tolerance. Features a 400V DC rating and 220V AC rating, utilizing a PET dielectric material. Designed for through-hole mounting with a 5.08mm lead pitch and 0.5mm lead diameter. Operates across a temperature range of -55°C to 105°C.
Vishay BFC237052273 technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.283inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237052273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.