General purpose radial film capacitor with 12nF capacitance and 5% tolerance. Features a 400V DC rating and 220V AC rating, utilizing a PET polyester dielectric. This through-hole component has a 5.08mm lead pitch and a maximum operating temperature of 105°C. Packaged in tape and reel, it offers tin, matte contact plating and is lead-free and RoHS compliant.
Vishay BFC237059123 technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 75% |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.283inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237059123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.