General purpose metallized polyester film capacitor with 400V DC rating and 220V AC rating. Features 2.2nF capacitance with a 10% tolerance. This radial leaded component is designed for through-hole mounting with a 0.2-inch lead pitch and tin-matte contact plating. Operating temperature range is 0°C to 105°C, and it is RoHS compliant and AEC-Q200 qualified.
Vishay BFC237065222 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.2inch |
| Length | 0.283inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237065222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.