
1.5µF, 10% tolerance radial film capacitor featuring a PET dielectric. This component operates with a 63V DC rated voltage and 40V AC rating, suitable for applications up to 100°C. It has a 5.08mm lead pitch and 0.5mm lead diameter, with tin, matte contact plating. The capacitor is RoHS compliant and designed for through-hole mounting.
Vishay BFC237075155 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.283inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237075155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
