Radial-leaded, through-hole metallized polyester film capacitor with 0.47 µF capacitance and 63V DC rating. Features a 10% tolerance, 63V AC rating, and operates across a -55°C to 100°C temperature range. The component has a 5.08mm lead pitch and tin-matte contact plating, with a 3.5mm width and 8mm height. This RoHS compliant component is supplied in tape and reel packaging.
Vishay BFC237075474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.283inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237075474 to view detailed technical specifications.
No datasheet is available for this part.