This 10nF film capacitor from Vishay features a radial package with a 10% tolerance and a maximum operating temperature of 105°C. It is designed for through hole mounting and is constructed with a polyester dielectric material. The capacitor has a maximum voltage rating of 100V and is lead free. It is packaged in a tape and reel format and is compliant with RoHS regulations.
Vishay BFC237085103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.283inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237085103 to view detailed technical specifications.
No datasheet is available for this part.