
Film capacitor with 100nF capacitance and 10% tolerance. Features a PET dielectric and a 100V DC rating, with a 63V AC rating. Radial package with 5.08mm lead pitch, 0.5mm lead diameter, and tin matte contact plating. Operating temperature range from -55°C to 105°C. Through-hole mounting in a rectangular plastic can, 7.2mm x 2.5mm x 6.5mm dimensions.
Vishay BFC237085104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237085104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.