The MKT370 series from Vishay is a range of film capacitors with a polyester dielectric. They have a capacitance of 100nF and are rated for a maximum operating temperature of 105°C. These capacitors are available in a radial package with a lead pitch of 0.2inch and are suitable for through-hole mounting. They are also RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.354inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.2inch |
| Length | 0.283inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 250V |
| Width | 0.177inch |
| RoHS | Compliant |