
Radial film capacitor with 100nF capacitance and 63V DC rating. Features a PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 7.62mm lead pitch and 0.5mm lead diameter. Dimensions are 10mm (length) x 2.5mm (width) x 6.5mm (height).
Vishay BFC237112104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.255inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT371 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237112104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
