
Film Capacitors FILM CAPACITOR
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1500 |
| Series | MKT371 |
| Termination | Radial |
| Type | General Purpose |
| RoHS | Compliant |