General purpose film capacitor with 1µF capacitance and 10% tolerance. Features a 63V DC voltage rating and 40V AC rating, utilizing a polyester (PET) dielectric. Radial package with 7.62mm lead pitch, tin matte contact plating, and through-hole mounting. Operates from 0°C to 105°C, supplied in tape and reel packaging.
Vishay BFC237138105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10.5mm |
| Height - Seated (Max) | 0.728inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Length | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT371 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237138105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.