Radial film capacitor with 15nF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 7.62mm lead pitch. Dimensions are 10mm (L) x 2.5mm (W) x 6.5mm (H). Tin, matte contact plating.
Vishay BFC237141153 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.3inch |
| Length | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT371 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Weight | 0.008466oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237141153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
