
The MKT371 series 18nF radial lead film capacitor is designed for general-purpose applications. It features a polyester dielectric material and a maximum operating temperature of 105°C. The capacitor is lead-free and RoHS compliant, making it suitable for a wide range of industries. It has a voltage rating of 250V and a tolerance of 5%. The capacitor is available in a bulk packaging option with 1000 units per package.
Vishay BFC237146183 technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.255inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.3inch |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT371 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237146183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.