
Radial film capacitor with 150nF capacitance and 10% tolerance. Features a PET dielectric and a 100V DC rating, with a 63V AC rating. Operating temperature range is -55°C to 105°C. Through-hole mounting with tin-plated radial leads on a 10mm pitch. Dimensions are 12.5mm (length) x 4mm (depth) x 10mm (height).
Vishay BFC237221154 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT372 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.158inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237221154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.