
Radial leaded film capacitor with 47nF capacitance and 10% tolerance, rated for 250VDC and 160VAC. Features a polyester dielectric and tin-matte plated leads for through-hole mounting. Operating temperature range is -55°C to 105°C. Dimensions include a 12.5mm length, 4mm width, 4mm depth, and 10mm lead pitch.
Vishay BFC237241473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Diameter | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT372 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237241473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.