
Radial-leaded, through-hole metallized polyester film capacitor with 10nF capacitance and 10% tolerance. Features a 400V DC rating and 220V AC rating, operating from -55°C to 105°C. The component has a 10mm lead pitch, 0.6mm lead diameter, and tin-matte contact plating. Dimensions include 12.5mm length, 4mm depth, and 0.16inch width. This RoHS compliant component is supplied in bulk packaging.
Vishay BFC237251103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 0.39inch |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 10mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT372 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Weight | 0.021164oz |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237251103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
