
General purpose film capacitor with 47nF capacitance and 400V DC voltage rating. Features PET dielectric, 10% tolerance, and a radial, through-hole mounting package. Operating temperature range from -55°C to 105°C. Dimensions are 12.5mm length, 5mm depth, and 11mm height with a 10mm lead pitch. Tin matte contact plating, RoHS compliant, and lead-free.
Vishay BFC237251473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKT372 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237251473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.