
General purpose radial film capacitor with 47nF capacitance and 5% tolerance. Features a PET dielectric and 400V DC rating, with a 220V AC rating. Operates from -55°C to 105°C and has a 10mm lead pitch with 0.6mm diameter tin-plated leads for through-hole mounting. Dimensions are 12.5mm x 5mm x 11mm.
Vishay BFC237252473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.43inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT372 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Weight | 0.035274oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237252473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.