
1uF, 100V radial leaded metallized polyester film capacitor. Features 10% tolerance, 63V AC rating, and a temperature range of -55°C to 105°C. Through-hole mount with tin-matte plated radial leads on a 15mm pitch. RoHS compliant with a 6mm depth, 5mm diameter, and 11mm height.
Vishay BFC237321105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Diameter | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Weight | 0.038801oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237321105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
