
10µF metallized polyester film capacitor with 100V DC rating and 63V AC rating. Features radial leads for through-hole mounting, a 27.5mm lead pitch, and a 10% tolerance. Operating temperature range is -55°C to 105°C. RoHS compliant with tin-matte plated contacts.
Vishay BFC237321106 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 13mm |
| Diameter | 13mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 23mm |
| Height - Seated (Max) | 0.905inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237321106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.