General purpose radial film capacitor with 1.2µF capacitance and 10% tolerance. Features a PET dielectric, 100V DC rating, and 63V AC rating, operating from 0°C to 105°C. This through-hole component has a 15mm lead pitch and a rectangular plastic case measuring 17.5 x 7 x 13.5mm. Tin matte contact plating and lead-free construction ensure reliability.
Vishay BFC237321125 technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237321125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.