General purpose radial film capacitor with 15µF capacitance and 100V DC rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Housed in a rectangular plastic can with tin-matte plated radial leads on a 27.5mm pitch. Dimensions are 31.5mm length, 18mm width, and 28mm height.
Vishay BFC237321156 technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 28mm |
| Height - Seated (Max) | 0.768inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237321156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.