General purpose film capacitor with 2.2µF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Radial package with a 15mm lead pitch, suitable for through-hole mounting. Dimensions are 17.5mm (length) x 8.5mm (width) x 15mm (height). Tin matte contact plating and RoHS compliant.
Vishay BFC237321225 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237321225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.