General purpose radial film capacitor with 3.9µF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Housed in a rectangular plastic case with tin-matte plated radial leads on a 22.5mm pitch. Dimensions are 1.024" (26mm) length, 0.394" (10mm) width, and 0.768" (19.5mm) height.
Vishay BFC237321395 technical specifications.
| Capacitance | 3.9uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 19.5mm |
| Height - Seated (Max) | 0.768inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237321395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.