Radial leaded film capacitor with 6.8µF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with tin, matte contact plating. RoHS compliant and lead-free.
Vishay BFC237321685 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237321685 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.