
Radial film capacitor with 1µF capacitance and 100V DC rating. Features a PET dielectric, 10% tolerance, and a 15mm lead pitch for through-hole mounting. Operating temperature range is -55°C to 105°C, with tin-matte contact plating. This bulk-packaged component offers a 63V AC rating and is RoHS compliant.
Sign in to ask questions about the Vishay BFC237323105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC237323105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.43inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237323105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
