
General purpose radial film capacitor featuring 2.2µF capacitance and 100V DC rating. Dielectric material is PET (Polyester) with a 10% tolerance. This component has a rectangular plastic case with dimensions of 17.5mm (length) x 6mm (width) x 12mm (height), a 15mm lead pitch, and operates from 0°C to 105°C. Tin, matte contact plating and through-hole mounting are standard.
Vishay BFC237323225 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Height - Seated (Max) | 0.47inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237323225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
