Radial film capacitor with 330nF capacitance and 10% tolerance. Features a PET dielectric and a 100V DC rated voltage, with a 63V AC rating. Operating temperature range is -55°C to 105°C. Dimensions are 17.5mm (length) x 5mm (width) x 11mm (height) with a 15mm lead pitch and 0.6mm lead diameter. Tin, matte contact plating and through-hole mounting.
Vishay BFC237323334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Weight | 0.038801oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237323334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
