This 2.2uF general purpose film capacitor from Vishay has a voltage rating of 100V and a tolerance of 5%. It is a radial leaded capacitor with a PET dielectric material and a polyester dielectric. The capacitor is lead free and RoHS compliant, making it suitable for use in a variety of applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237324225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.47inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237324225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.