
The MKT373 series from Vishay is a range of film capacitors with a radial lead configuration. These capacitors have a capacitance of 2.2uF and a DC rated voltage of 100V. They are designed to operate within a temperature range of -55°C to 105°C and are compliant with RoHS regulations. The capacitors are packaged in a tape and reel format with 900 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237327225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.728inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237327225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
