
The 100V 2.2uF 5% Radial Through Hole Film Capacitor is a general-purpose film capacitor with a capacitance of 2.2uF and a voltage rating of 100V. It has a tolerance of 5% and is available in a radial package with a lead pitch of 15mm. The capacitor is designed for through-hole mounting and has a seated height of 0.728inch. It operates within a temperature range of 0°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.728inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.236inch |
| RoHS | Compliant |