
General purpose metallized polyester film capacitor with 4.7µF capacitance and 10% tolerance. Features a 250V DC rating and 160V AC rating, operating from 0°C to 105°C. Through-hole mounting with radial leads and tin, matte contact plating. Dimensions include 15mm width, 1.22inch length, and 25mm height. RoHS compliant and lead-free.
Vishay BFC237341475 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 25mm |
| Height - Seated (Max) | 1.102inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.22inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237341475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.