
General purpose radial film capacitor with 1µF capacitance and 10% tolerance. Features a polyester dielectric and a 250V DC rated voltage, with an AC rating of 160V. Operating temperature range is 0°C to 105°C. The component has a 15mm lead pitch, 0.8mm lead diameter, and tin matte contact plating. Mounting is through-hole, and it is RoHS compliant.
Vishay BFC237343105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237343105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.