General purpose radial film capacitor with 2.2µF capacitance and 250V DC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Housed in a rectangular plastic case with tin-matte plated radial leads on a 22.5mm pitch. Dimensions are 26mm (length) x 10mm (width) x 19.5mm (height).
Vishay BFC237343225 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 19.5mm |
| Height - Seated (Max) | 0.768inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237343225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.