Radial film capacitor with 680nF capacitance and 10% tolerance. Features a 250V DC rating and 160V AC rating, utilizing a PET polyester dielectric. Designed for through-hole mounting with a 15mm lead pitch and tin, matte contact plating. Operates across a wide temperature range from -55°C to 105°C.
Vishay BFC237343684 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.5mm |
| Height - Seated (Max) | 0.53inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Weight | 0.070548oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237343684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.