
Metallized film capacitor with 0.1 µF capacitance and 400V DC rating. Features a polyester dielectric and radial leaded, through-hole mounting for general applications. Operates across a wide temperature range from -55°C to 105°C with a 10% tolerance. RoHS compliant with tin-matte plated leads.
Vishay BFC237351104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237351104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.