
Radial leaded, through-hole mount metallized polyester film capacitor with 47nF capacitance and 400V DC rating. Features a 10% tolerance, 15mm lead pitch, and 5mm lead length. Operates across a -55°C to 105°C temperature range with tin, matte contact plating. This RoHS compliant component is designed for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237351473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17.5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Weight | 0.038801oz |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237351473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
