
Radial film capacitor with 82nF capacitance and 400V DC rated voltage. Features a PET dielectric and 10% tolerance, operating from -55°C to 105°C. Through-hole mounting with a 15mm lead pitch. Dimensions are 17.5mm height, 5mm length, and 11mm width. Tin, matte contact plating and RoHS compliant.
Vishay BFC237351823 technical specifications.
| Capacitance | 82nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Weight | 0.038801oz |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237351823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
