
Radial metallized polyester film capacitor with 1µF capacitance and 400V DC rating. Features 10% tolerance, 22.5mm lead pitch, and 0.8mm lead diameter. Operates from -55°C to 105°C with tin-matte contact plating. Through-hole mount design, RoHS compliant.
Vishay BFC237353105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 26mm |
| Height - Seated (Max) | 0.768inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237353105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.