
Radial film capacitor with 1.2µF capacitance and 400V DC rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 22.5mm lead pitch. Dimensions are 26mm height, 19.5mm width, and 25.5mm length.
Vishay BFC237353125 technical specifications.
| Capacitance | 1.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 26mm |
| Height - Seated (Max) | 0.768inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Weight | 0.201062oz |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237353125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
