
Radial film capacitor with 100nF capacitance and 400V DC / 220V AC voltage rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 15mm lead pitch and 0.6mm lead diameter. Packaged in tape and reel, this RoHS compliant component offers tin, matte contact plating.
Vishay BFC237357104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237357104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
