Radial PET film capacitor, 100nF capacitance, 630V DC rated voltage, 250V AC rated voltage, 10% tolerance. Features a polyester dielectric, tin matte contact plating, and a rectangular plastic case with dimensions of 17.5mm height, 7mm depth, and 13.5mm width. Through-hole mounting with 0.8mm lead diameter and 15mm lead pitch. Operates from -55°C to 105°C, RoHS compliant, and supplied in bulk packaging.
Vishay BFC237363104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237363104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.