
Radial film capacitor with 470nF capacitance and 630V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 22.5mm lead pitch. Dimensions are 26mm height, 10mm length, and 19.5mm width. Tin matte contact plating and UL94 V-0 flammability rating.
Vishay BFC237363474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Flammability Rating | UL94 V-0 |
| Height | 26mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 22.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237363474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.