
Radial film capacitor with 68nF capacitance and 630V DC rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. This through-hole component has a 15mm lead pitch and a rectangular plastic case measuring 17.5mm high, 12mm wide, and 0.689 inches long. It is RoHS compliant and offers a 250V AC voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237363683 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Flammability Rating | UL94 V-0 |
| Height | 17.5mm |
| Height - Seated (Max) | 0.47inch |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237363683 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
