
Film Capacitors .27uF 5% 400volts
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 400 |
| Series | MKT373 |
| Termination | Radial |
| Type | General Purpose |
| RoHS | Compliant |