The Vishay BFC2373FE225MI is a film capacitor with a capacitance of 2.2uF and a tolerance of 10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial format with a height of 0.708inch and a lead pitch of 0.886inch. It is designed for through-hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC2373FE225MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.708inch |
| Lead Pitch | 0.886inch |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT373M |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 400V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC2373FE225MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.