Cap Film 2.2uF 400V PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 105C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC2373FL225MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT373M |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC2373FL225MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.